
Automotive OR controller IC featuring a single N-channel driver. Operates with a supply voltage range of 2.9V to 6V, supporting a maximum input voltage of 18V and a maximum output voltage of 24V. Delivers a maximum output current of 200µA with a fixed output voltage of 12V. Designed for surface-mount (SMD/SMT) termination in a DFN package, with a turn-on delay of 250ns and a turn-off delay of 500ms. Operating temperature range spans from -40°C to 85°C.
Analog Devices LTC4352IDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200uA |
| Max Output Voltage | 24V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Output Voltage | 12V |
| Package Quantity | 121 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 500ms |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
