
Low voltage diode controller IC featuring a single driver and output. Operates with a supply voltage range of 2.9V to 18V, supporting a maximum output current of 1.5A. Boasts fast switching with a 250ns turn-on delay and 500ns turn-off delay. Encased in a compact 12-MSOP package with dimensions of 4.04mm (L) x 3mm (W) x 0.86mm (H). Suitable for operation across a wide temperature range from -40°C to 85°C. RoHS compliant.
Analog Devices LTC4352IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 250ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
