
Automotive OR controller IC featuring N-channel MOSFET drive. Supports a maximum output current of 1.5A with a wide operating supply voltage range from 2.9V to 18V. Offers fast switching with turn-on delay of 250ns and turn-off delay of 200ns. Operates efficiently with a typical supply current of 1.4mA. Packaged in a 12-pin MSOP for tape and reel distribution, this RoHS compliant component is suitable for automotive applications.
Analog Devices LTC4352IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
