
Dual N-channel OR controller IC, featuring two drivers and two outputs. Operates within a 3V to 18V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component has a propagation delay of 1000ns, a turn-on delay time of 400ns, and a turn-off delay time of 1µs. Packaged in a 16-pin DFN EP, it is lead-free.
Analog Devices LTC4353IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Propagation Delay | 1000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4353IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
