The LTC4354CDDB is a commercial temperature 1-channel power management IC from Analog Devices. It operates within a temperature range of 0°C to 70°C. The device has 8 terminals and is available in a 3x2mm HVSON-8 package. It can supply a maximum voltage of 11.75V and a minimum voltage of 4.5V, with a nominal supply voltage of 5V.
Analog Devices LTC4354CDDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11.75 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC4354CDDB to view detailed technical specifications.
No datasheet is available for this part.