The LTC4354CDDB#TR is a dual output IC from Analog Devices. It features a DFN EP package and operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. The package quantity is 2500 units per reel, and it is packaged in tape and reel format.
Analog Devices LTC4354CDDB#TR technical specifications.
| Package/Case | DFN EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4354CDDB#TR to view detailed technical specifications.
No datasheet is available for this part.