
The LTC4354CDDB#TRMPBF is a dual output power management IC from Analog Devices, packaged in a DFN EP package. It operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and lead free. The LTC4354CDDB#TRMPBF has a maximum operating supply current of 1.2mA and a turn-off delay time of 700ns.
Analog Devices LTC4354CDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354CDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
