
Automotive OR Controller IC, featuring dual N-channel MOSFET control. This integrated circuit operates within a -40°C to 85°C temperature range, with a typical operating supply current of 1.2mA. It offers a turn-off delay time of 700ns and is housed in a compact 3mm DFN EP package. The component is RoHS compliant and lead-free.
Analog Devices LTC4354IDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354IDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
