
Analog Devices LTC4355CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| Package Quantity | 91 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355CDE#PBF to view detailed technical specifications.
No datasheet is available for this part.
