
Dual N-channel OR controller IC, designed for automotive applications. Features two outputs and operates within a -40°C to 85°C temperature range. Packaged in a 4mm DFN EP, this RoHS compliant component is lead-free.
Analog Devices LTC4355IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
