
MOSFET driver IC with a wide 9V to 80V supply range and a 210µA maximum output current. Features a 300ns delay and a single output. Housed in a compact MSOP package measuring 3mm in length and 0.86mm in height. Operates across a temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LTC4357HMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210uA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
