
N+1 controller IC in an 8-MSOP package, featuring a 300ns turn-off delay. Operating supply current is 500µA, with a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel, with a package height of 0.86mm and length of 3mm.
Analog Devices LTC4357HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
