
Automotive N-channel OR controller IC designed for power management. Features an 80V operating supply voltage and a 350µA input current. Operates within a -40°C to 85°C temperature range with a 500µA operating supply current. Packaged in a 6-pin DFN, this lead-free and RoHS compliant component is supplied on cut tape in quantities of 500.
Analog Devices LTC4357IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Input Current | 350uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 80V |
| Output Current | 80uA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LTC4357 |
| Weight | 0.000526oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
