
Automotive OR controller IC in an 8-pin MSOP package, designed for N-channel MOSFETs. Features a 300ns turn-off delay and operates with a 500µA supply current. This component offers a wide operating temperature range from -40°C to 85°C. Packaged on tape and reel for automated assembly.
Analog Devices LTC4357IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
