
Automotive-grade OR controller IC featuring a single N-channel output. Operates across a wide temperature range from -55°C to 125°C with a supply voltage capability of 9V to 80V. Delivers an output voltage up to 80V. Housed in an 8-pin MSOP package, this RoHS compliant component is supplied in tubes of 50 units.
Analog Devices LTC4357MPMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357MPMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
