
Automotive-grade OR controller IC featuring a single N-channel MOSFET with 0.04 Ohm on-resistance. Operates from a 9V to 26.5V supply range with a 200µs turn-on delay. Housed in a 4mm DFN EP package, this component offers a maximum operating temperature of 85°C and a minimum of -40°C. It is RoHS compliant and lead-free.
Analog Devices LTC4358IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
