
N+1 Controller IC in DFN package, designed for power management applications. Features a maximum output current of 5A and a low operating supply current of 600uA. Offers fast switching with a turn-off delay time of 300ns and a turn-on delay time of 200µs. Operates across a wide temperature range from -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Analog Devices LTC4358IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
