
Automotive OR controller IC featuring N-channel single driver capability. Operates from 4V to 80V supply voltage with a maximum output current of 180mA. Offers a 200µs turn-on delay and a 300ns turn-off delay. Packaged in a 6-pin DFN with lead-free and RoHS compliant construction.
Analog Devices LTC4359CDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359CDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
