
Automotive OR controller IC featuring a single N-channel driver. Operates from 4V to 80V supply voltage with a maximum output current of 180mA. Housed in an 8-pin MSOP package, this lead-free and RoHS compliant component offers turn-on delay of 200µs and turn-off delay of 300ns. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices LTC4359CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
