
Automotive OR controller IC featuring N-channel MOSFET control. Operates from a 4V to 80V supply range with a maximum output current of 180mA. Offers fast turn-off delay of 300ns and turn-on delay of 200µs. Encased in a 6-pin DFN package, this RoHS compliant component operates between -40°C and 125°C.
Analog Devices LTC4359HDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359HDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
