
Automotive OR controller IC featuring a single N-channel driver. Operates from 4V to 80V supply voltage with a maximum output current of 180mA. Housed in a 6-pin DFN EP package, this RoHS compliant component offers a turn-off delay time of 500ns. Designed for operation between -40°C and 85°C, it is supplied on tape and reel.
Analog Devices LTC4359IDCB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
