
Automotive OR controller IC, featuring N-channel single driver and output. Operates from 4V to 80V supply voltage with a maximum output current of 180mA. This component boasts a 500ns turn-off delay time and a low 150uA supply current. Packaged in an 8-pin MSOP, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC4359IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-Off Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
