
N+1 controller IC in an 8-MSOP package, designed for power management applications. Features a wide operating voltage range from 4V to 80V, with a maximum output current of 180mA. Offers fast turn-off delay of 300ns and a turn-on delay of 200µs. Operates efficiently with a supply current of 150µA across a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for high-voltage power distribution.
Analog Devices LTC4359IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
