
Analog Devices LTC4361CTS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361CTS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
