
The LTC4361CTS8-2#TRMPBF is a hot swap controller from Analog Devices, packaged in a TSOT with a length of 2.9mm. It operates within a temperature range of 0-70°C and is supplied with a voltage between 2.5V and 5.5V. The device is RoHS compliant and available on a tape and reel in quantities of one.
Analog Devices LTC4361CTS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361CTS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
