
Hot Swap Controller IC in SOT-23-8 package. Features overvoltage protection with a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4361ITS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361ITS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
