
The LTC4362CDCB-1#PBF is a power supervisory circuit from Analog Devices. It features an accuracy of 2% and operates within a temperature range of 0°C to 70°C. The device is supplied with a voltage between 2.5V and 5.5V, and has a supply current of 400uA. The LTC4362CDCB-1#PBF is packaged in a DFN package and is compliant with RoHS regulations.
Analog Devices LTC4362CDCB-1#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4362CDCB-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
