
Voltage Detector IC 5.8 V DFN-8, LTC4362CDCB-2#PBF, Linear Technology
Analog Devices LTC4362CDCB-2#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4362CDCB-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
