
1-Channel positive high voltage hot swap controller for N-channel external FETs, operating from 4V to 80V. Features auto-restart fault management and requires an external sense resistor. Packaged in a 14-pin DFN EP (Dual Flat Package No Lead, Exposed Pad) with a 0.5mm pin pitch, measuring 4mm x 3mm x 0.75mm. Surface mountable with a non-lead-frame SMT basic package type.
Analog Devices LTC4364CDE-2#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WGED-3 |
| Type | Positive High Voltage |
| Fault Management | Auto-Restart |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 80V |
| Maximum Supply Current | 0.75mA |
| External Sense Resistor | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4364CDE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.