
1-channel positive high voltage hot swap controller for N-channel external FETs. Features 4V to 80V operating supply voltage range and 0.75mA maximum supply current. Includes latched-off fault management and requires an external sense resistor. Packaged in a 16-pin MSOP (Micro Small Outline Package) with gull-wing leads, measuring 4.04mm x 3mm x 0.86mm, suitable for surface mounting. Operates from 0°C to 70°C.
Analog Devices LTC4364CMS-1#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Positive High Voltage |
| Fault Management | Latched Off |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 80V |
| Maximum Supply Current | 0.75mA |
| External Sense Resistor | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4364CMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.