
The LTC4366HDDB-1#TRMPBF is a single supervisory circuit from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 500V and a working voltage of 9V. It is available on a tape and reel in quantities of one circuit per package.
Analog Devices LTC4366HDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366HDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
