
Automotive-grade 1-channel hot swap controller designed for high-voltage applications up to 500V. This integrated circuit features a compact DFN package and is supplied in tape and reel packaging for efficient automated assembly. It offers robust power management capabilities, ensuring safe insertion and removal of components in demanding automotive environments. The device is RoHS compliant, meeting environmental standards for electronic components.
Analog Devices LTC4366HDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366HDDB-2#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
