
High-voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 9V to 500V, with a maximum operating temperature of 125°C. Packaged in a compact SOT-23-8, this lead-free component offers robust protection in a single circuit. Delivered on tape and reel for efficient integration.
Analog Devices LTC4366HTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366HTS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
