
High-voltage surge stopper IC designed for power management applications. Features a 9V working voltage and a single circuit configuration. Packaged in a compact SOT-23-8 footprint, supplied on tape and reel for automated assembly. This component is RoHS compliant.
Analog Devices LTC4366HTS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366HTS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
