
IC SURGE STOPPER HV TSOT-23-8
Analog Devices LTC4366ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366ITS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
