
Dual N-Channel OR Controller IC, DFN EP package, operating from 3V to 18V supply. Features two outputs with a 400ns turn-on delay. RoHS compliant, lead-free, with a maximum operating temperature of 70°C.
Analog Devices LTC4370CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4370CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
