
Dual N-channel OR controller IC, MSOP package, 16-pin. Features a 3V to 18V supply voltage range and a 400ns turn-on delay. Operates from 0°C to 70°C, with two outputs. RoHS compliant and lead-free.
Analog Devices LTC4370CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4370CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
