
Dual N-Channel OR Controller IC, DFN EP package. Features a 3V to 18V supply voltage range and operates from -40°C to 85°C. Includes two outputs with a 400ns turn-on delay. RoHS compliant and lead-free.
Analog Devices LTC4370IDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4370IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
