
Dual N-Channel OR Controller IC, DFN EP package, 4mm length. Features operating temperature range from -40°C to 85°C. Packaged in Tape and Reel, this RoHS compliant component offers efficient power management.
Analog Devices LTC4370IDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4370IDE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
