
Dual N-channel OR controller IC featuring a 3V to 18V supply voltage range. Offers two outputs with a 400ns turn-on delay time. Packaged in a compact 16-pin MSOP with a height of 0.86mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4370IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4370IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
