Analog Devices LTC4371IDD#PBF technical specifications.
| FET Type | N-Channel |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 16V |
| Maximum Supply Current | 0.45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4371IDD#PBF to view detailed technical specifications.
No datasheet is available for this part.