The LTC4376IDHD#PBF is a single N-Channel FET driver with a minimum operating supply voltage of 4V and a maximum supply voltage of 40V. It can handle a maximum supply current of 0.25A and has a maximum turn-off time of 500ns. The device operates within a temperature range of -40°C to 85°C and is packaged in a 16-pin DFN EP package.
Analog Devices LTC4376IDHD#PBF technical specifications.
| FET Type | N-Channel |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 40V |
| Maximum Supply Current | 0.25mA |
| Maximum Turn-Off Time | 500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4376IDHD#PBF to view detailed technical specifications.
No datasheet is available for this part.