
Analog Devices LTC4401-1ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4401-1ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
