
Analog Devices LTC4402-1EMS8 technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4402-1EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
