
Ideal diode with low voltage drop, capable of 2.6A maximum output current. Operates from a 2.6V to 5.5V supply voltage range and features a single output. Packaged in a compact SOT-23 (5-lead TSOT-23) surface-mount case, measuring 2.9mm in length, 3.988mm in width, and 1.498mm in height. This component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4411ES5#TRMPBF technical specifications.
| Package/Case | SOT-23 |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4411ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
