
Single-channel OR controller IC in a 6-pin TSOT package. Features a maximum operating voltage of 28V and a minimum of 2.5V, with a turn-on delay time of 110µs. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4412ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-On Delay Time | 110us |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
