
Analog Devices LTC4412HVIS6#TRM technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Turn-On Delay Time | 110us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4412HVIS6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
