
Automotive P-channel OR controller IC in a 6-pin TSOT package. Features a single output with a 110µs turn-on delay and 13µs turn-off delay. Operates across a -40°C to 125°C temperature range with a low 19µA operating supply current. Packaged in tape and reel, this RoHS compliant component is suitable for demanding automotive applications.
Analog Devices LTC4412HVIS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 19uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 13us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412HVIS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
