
Power Path Controller IC in a compact TSOT package, featuring a 2.5V to 28V supply voltage range and a single output. This RoHS compliant component offers a 110µs turn-on delay and operates across a wide temperature range of -40°C to 85°C. Designed for efficient power management, it is supplied in tape and reel packaging.
Analog Devices LTC4412IS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
