
Automotive-grade OR controller IC featuring a single P-channel output. Operates from a 3V to 36V supply voltage range with a maximum operating temperature of 125°C. Housed in an 8-pin MSOP package measuring 3mm x 3mm x 0.86mm, this RoHS compliant component offers a 600µs turn-on delay.
Analog Devices LTC4414IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-On Delay Time | 600us |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4414IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
